Staubli 500mA FF Ceramic Cartridge Fuse, 6.3 x 32mm

Subtotal (1 unit)*

£2.15

(exc. VAT)

£2.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.15

*price indicative

RS Stock No.:
564-645
Mfr. Part No.:
69.0012
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Current Rating

500mA

Fuse Size

6.3 x 32mm

Fuse Speed

FF

Voltage Rating

1kV ac/dc

Body Material

Ceramic

COO (Country of Origin):
DE

HTS Range, Axial


Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.

The Staubli High Power Fuse Super Quick Acting FF is a ceramic fuse designed for high-performance electrical protection. It is suitable for a wide range of applications. The fuse is known for its very fast acting response time, which helps protect sensitive electronic components from damage due to overcurrent or short circuits.

Rated Voltage 1kV
Rated Current of 500 mA
Breaking capacity 30kA
Length 32 mm
Diameter 6.3mm

Related links