Eska 32mA Glass (Tube), Nickel Plated (End Cap) Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 288-4246
- Distrelec Article No.:
- 133-52-380
- Mfr. Part No.:
- 522.502
- Brand:
- Eska
Discontinued
- RS Stock No.:
- 288-4246
- Distrelec Article No.:
- 133-52-380
- Mfr. Part No.:
- 522.502
- Brand:
- Eska
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eska | |
| Current Rating | 32mA | |
| Fuse Size | 5 x 20mm | |
| Voltage Rating | 250V | |
| Body Material | Glass (Tube), Nickel Plated (End Cap) | |
| Select all | ||
|---|---|---|
Brand Eska | ||
Current Rating 32mA | ||
Fuse Size 5 x 20mm | ||
Voltage Rating 250V | ||
Body Material Glass (Tube), Nickel Plated (End Cap) | ||
- COO (Country of Origin):
- DE
The 5 x 20mm slow-blow fuse meets UL Recognized and VDE standards, offering reliable protection against short circuits and overcurrent in electrical systems.
Fuse characteristic time lag T
RoHS compliant
RoHS compliant
Related links
- Eska 32mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 32mA T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 32mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 32mA F Glass Cartridge Fuse, 5 x 20mm
- Guitel Hervieu Black Plastic Square End Cap, 20 x 20mm 20 x 20 Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 50 x 20mm 50 x 20 mm Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 40 x 20mm 40 x 20 mm Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 30 x 20mm 30 x 20 mm Strut Profile