Eska 32mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 288-4245
- Distrelec Article No.:
- 133-52-240
- Mfr. Part No.:
- 520.602
- Brand:
- Eska
Discontinued
- RS Stock No.:
- 288-4245
- Distrelec Article No.:
- 133-52-240
- Mfr. Part No.:
- 520.602
- Brand:
- Eska
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eska | |
| Current Rating | 32mA | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V | |
| Body Material | Glass | |
| Select all | ||
|---|---|---|
Brand Eska | ||
Current Rating 32mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V | ||
Body Material Glass | ||
- COO (Country of Origin):
- DE
The 5 x 20mm Fuse is rated at 32mA and 250V. This fuse designed for quick acting functionality. This fuse has glass case.
UL Recognized
RoHS compliant
RoHS compliant
Related links
- Schurter 32mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 32mA F Glass Cartridge Fuse, 5 x 20mm
- Eska 32mA Glass (Tube) 5 x 20mm
- Schurter 1A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 400mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 160mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 100mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 10A F Glass Cartridge Fuse, 5 x 20mm