Schurter 30A Time Delay Ceramic Cartridge Fuse, 6.3 x 32 mm

Image representative of range

Subtotal (1 unit)*

£0.61

(exc. VAT)

£0.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 332 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.61

*price indicative

RS Stock No.:
577-306
Distrelec Article No.:
301-58-550
Mfr. Part No.:
8020.0607.H
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

30A

Product Type

Cartridge Fuse

Fuse Size

6.3 x 32 mm

Fuse Speed

Time Delay

Voltage

100, 250V ac

Body Material

Ceramic

Overall Length

32mm

Application Category

Circuit Protection Fuse

Fuse Characteristics

Time Lag

Minimum Operating Temperature

-40°C

Series

SUT-H

Maximum Operating Temperature

85°C

Diameter

6.3mm

Standards/Approvals

CSA, IEC 60127-2, UL 248-14

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy