Schurter 15A Time Delay Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS Stock No.:
- 577-303
- Distrelec Article No.:
- 301-58-544
- Mfr. Part No.:
- 8020.0604.H
- Brand:
- Schurter
Image representative of range
Subtotal (1 unit)*
£0.65
(exc. VAT)
£0.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 611 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.65 |
*price indicative
- RS Stock No.:
- 577-303
- Distrelec Article No.:
- 301-58-544
- Mfr. Part No.:
- 8020.0604.H
- Brand:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Cartridge Fuse | |
| Current Rating | 15A | |
| Fuse Size | 6.3 x 32 mm | |
| Fuse Speed | Time Delay | |
| Voltage | 100, 250V ac | |
| Body Material | Ceramic | |
| Overall Length | 32mm | |
| Application Category | Circuit Protection Fuse | |
| Fuse Characteristics | Time Lag | |
| Minimum Operating Temperature | -40°C | |
| Series | SUT-H | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 6.3mm | |
| Standards/Approvals | CSA, IEC 60127-2, UL 248-14 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Cartridge Fuse | ||
Current Rating 15A | ||
Fuse Size 6.3 x 32 mm | ||
Fuse Speed Time Delay | ||
Voltage 100, 250V ac | ||
Body Material Ceramic | ||
Overall Length 32mm | ||
Application Category Circuit Protection Fuse | ||
Fuse Characteristics Time Lag | ||
Minimum Operating Temperature -40°C | ||
Series SUT-H | ||
Maximum Operating Temperature 85°C | ||
Diameter 6.3mm | ||
Standards/Approvals CSA, IEC 60127-2, UL 248-14 | ||
- COO (Country of Origin):
- CN
Related links
- Schurter 15A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 20A Time Delay Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 30A Time Delay Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 10A Time Delay Ceramic Tube Cartridge Fuse, 6.3 x 32 mm
- RS PRO 15A Time Delay Ceramic Cartridge Fuse, 10 x 38 mm
- RS PRO 12A Time Delay Ceramic Cartridge Fuse, 6.35 x 32 mm
- RS PRO 20A Time Delay Ceramic Cartridge Fuse, 6.35 x 32 mm
- Eaton 15A Time Delay Cartridge Fuse, 0.41 x 0.41 in
