Schurter 20A Time Delay Ceramic Cartridge Fuse, 6.3 x 32 mm

Image representative of range

Subtotal (1 unit)*

£0.68

(exc. VAT)

£0.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 285 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.68

*price indicative

RS Stock No.:
577-304
Distrelec Article No.:
301-58-546
Mfr. Part No.:
8020.0605.H
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Cartridge Fuse

Current Rating

20A

Fuse Size

6.3 x 32 mm

Fuse Speed

Time Delay

Voltage

100, 250V ac

Overall Length

32mm

Body Material

Ceramic

Application Category

Circuit Protection Fuse

Fuse Characteristics

Time Lag

Minimum Operating Temperature

-40°C

Series

SUT-H

Maximum Operating Temperature

85°C

Diameter

6.3mm

Standards/Approvals

CSA, IEC 60127-2, UL 248-14

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy