RS PRO 20A Time Lag Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 666-154
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£24.26
(exc. VAT)
£29.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 29 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.26 | £0.243 |
*price indicative
- RS Stock No.:
- 666-154
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 20A | |
| Fuse Size | 5 x 20mm | |
| Voltage Rating | 1.5V | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 20A | ||
Fuse Size 5 x 20mm | ||
Voltage Rating 1.5V | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- CN
RS PRO Ceramic Tube Fuse, 5x20 mm, 250mA, 1500 mV High-Breaking Capacity
This RS PRO Ceramic Tube Fuse is designed to provide reliable circuit protection in various electrical applications. With a high-breaking capacity, it ensures safety by interrupting excessive current flow, preventing damage to equipment.
Features and Benefits
Ceramic Tube Construction: Offers enhanced durability and heat resistance, ensuring long-lasting performance.
5x20 mm Size: Compact dimensions make it suitable for use in space-constrained environments.
RoHS Compliant & Pb Free: Environmentally friendly, meeting global safety and sustainability standards.
High-Breaking Capacity: Provides robust protection by safely interrupting high fault currents.
Time-Lag Fuse Speed: Ideal for circuits with temporary surges, allowing for short-term overloads without tripping.
5x20 mm Size: Compact dimensions make it suitable for use in space-constrained environments.
RoHS Compliant & Pb Free: Environmentally friendly, meeting global safety and sustainability standards.
High-Breaking Capacity: Provides robust protection by safely interrupting high fault currents.
Time-Lag Fuse Speed: Ideal for circuits with temporary surges, allowing for short-term overloads without tripping.
Applications
Consumer electronics
Industrial machinery
Automotive electrical systems
Power supplies
Industrial machinery
Automotive electrical systems
Power supplies
Additional Information
Key Standards: Complies with GB 9364 and IEC 60127 standards, ensuring global compatibility and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Mersen 20A Time Lag Glass Cartridge Fuse, 5 x 20mm
- RS PRO 20A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 20A T Glass Cartridge Fuse, 5 x 20mm
- Mersen 6.3A Time Lag Glass Cartridge Fuse, 5 x 20mm
- RS PRO 20A F Glass Cartridge Fuse, 5 x 20mm
- Mersen 5A Time Lag Glass Cartridge Fuse, 5 x 20mm
- Mersen 200mA Time Lag Glass Cartridge Fuse, 5 x 20mm
- Mersen 630mA Time Lag Glass Cartridge Fuse, 5 x 20mm
