Littelfuse 5A Cartridge Fuse

Image representative of range

Subtotal (1 unit)*

£0.34

(exc. VAT)

£0.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 772 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.34

*price indicative

RS Stock No.:
565-367
Distrelec Article No.:
133-16-825
Mfr. Part No.:
0217005.MXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

5A

Product Type

Cartridge Fuse

Voltage

250V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

217

Standards/Approvals

No

COO (Country of Origin):
CN

Related links