Littelfuse 16A Cartridge Fuse
- RS Stock No.:
- 552-254
- Distrelec Article No.:
- 304-54-405
- Mfr. Part No.:
- 0216016.MXP
- Brand:
- Littelfuse
Image representative of range
Subtotal (1 bag of 100 units)*
£44.39
(exc. VAT)
£53.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £44.39 | £0.444 |
*price indicative
- RS Stock No.:
- 552-254
- Distrelec Article No.:
- 304-54-405
- Mfr. Part No.:
- 0216016.MXP
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Cartridge Fuse | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Series | 216 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Cartridge Fuse | ||
Current Rating 16A | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Series 216 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 16A F Ceramic Cartridge Fuse, 5 x 20 mm
- Littelfuse Cartridge Fuse
- Littelfuse 5A Cartridge Fuse
- Littelfuse 5A T Glass Cartridge Fuse, 5 x 20 mm
- Littelfuse 10A F Glass Cartridge Fuse, 5 x 20 mm
- Littelfuse 1A T Ceramic Cartridge Fuse, 5 x 20 mm
- Littelfuse 8A T Ceramic Cartridge Fuse, 5 x 20 mm
- Littelfuse 4A F Ceramic Cartridge Fuse, 5 x 20 mm
