Littelfuse Cartridge Fuse
- RS Stock No.:
- 552-988
- Mfr. Part No.:
- 0314012.MXP
- Brand:
- Littelfuse
Image representative of range
Subtotal (1 bag of 100 units)*
£70.84
(exc. VAT)
£85.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £70.84 | £0.708 |
*price indicative
- RS Stock No.:
- 552-988
- Mfr. Part No.:
- 0314012.MXP
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Cartridge Fuse | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Cartridge Fuse | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
