Littelfuse Cartridge Fuse

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
552-994
Mfr. Part No.:
0326005.MXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Cartridge Fuse

Voltage

250V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
CN

Related links