Fuse 6.3x32mm: 30A Fast-Blow,314
- RS Stock No.:
- 565-480
- Mfr. Part No.:
- 0314030.HXP
- Brand:
- Littelfuse
Subtotal (1 unit)*
£124.82
(exc. VAT)
£149.78
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.82 |
*price indicative
- RS Stock No.:
- 565-480
- Mfr. Part No.:
- 0314030.HXP
- Brand:
- Littelfuse
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
Panel/Surface Mount Socket - Convertible
Angled panel sockets which, with the use of the compatible conversion box, can be turned into a surface mounted connector with M20 threaded entry.
Each panel socket comes complete with a sealing gasket for panel mounting to maintain the IP rating
16A single and three phase conversion boxes available
16A single and three phase conversion boxes available
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
