500A Cartridge Fuse, 49 x 131mm
- RS Stock No.:
- 263-473
- Mfr. Part No.:
- 500RJ31-8
- Brand:
- Eaton
Subtotal (1 unit)*
£271.26
(exc. VAT)
£325.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.26 |
*price indicative
- RS Stock No.:
- 263-473
- Mfr. Part No.:
- 500RJ31-8
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 500A | |
| Fuse Size | 49 x 131mm | |
| Voltage Rating | 415V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 500A | ||
Fuse Size 49 x 131mm | ||
Voltage Rating 415V | ||
- COO (Country of Origin):
- HU
The Eaton Fuse is meticulously designed for resilience and reliability in demanding applications. This exceptional fuse, built for a maximum amperage of 500 A and a voltage rating of 415 V, is perfectly suited for feeder pillars. Its carefully engineered specifications ensure robust performance in a variety of operational conditions. With an impressive breaking capacity of 80 kA, this fuse offers optimal protection for your electrical systems against overloads and short circuits. The product's compact dimensions are tailored for seamless integration, while its compliance with industry certifications ensures you can trust in its safety and quality. Made with practicality in mind, this fuse boasts slotted tags for easy installation and maintenance, positioning it as an ideal choice for both professional electricians and DIY enthusiasts.
Fully compliant with CE and RoHS standards ensuring environmental safety
Incorporates user-friendly slotted tags for hassle-free fitting
Meets UKCA certification guaranteeing adherence to local regulations
Robust construction ensures longevity and reduced maintenance needs
Incorporates user-friendly slotted tags for hassle-free fitting
Meets UKCA certification guaranteeing adherence to local regulations
Robust construction ensures longevity and reduced maintenance needs


