Eaton 450A Tag Fuse 49 x 131 mm 415V

Subtotal (1 unit)*

£85.88

(exc. VAT)

£103.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.88

*price indicative

RS Stock No.:
261-585
Mfr. Part No.:
450RJ31-7
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

450A

Product Type

Tag Fuse

Fuse Size

49 x 131 mm

Voltage

415V

Standards/Approvals

BS, CE Marked, EAC, IEC 60269, RoHS Compliant

Application Category

Feeder Pillars

Fuse Speed

gU

High Rupture Capacity

Yes

Length

52mm

Overall Length

52mm

Height

141mm

Width

52mm

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
IN

Eaton Tag Fuse, 450A Current Rating, 415V Voltage - 450RJ31-7


This tag fuse provides overcurrent protection for feeder pillars and distribution equipment in industrial electrical systems. It is designed for use with three-phase 415V networks and combines a high continuous current rating with rapid-operation characteristics suitable for protecting feeders and main distribution circuits. The product conforms to recognised international and regional standards and is manufactured to meet electrical installation requirements.

Features and Benefits:


• 450A continuous current rating delivers high-capacity protection
• gU fuse characteristic ensures reliable full-range clearing
• High rupture capacity limits fault energy during short circuits
• 49 x 131mm fuse body fits standard tag fuse holders
• RoHS compliance reduces hazardous-substance concerns
• BS and IEC 60269 conformity supports regulatory installation needs

Applications


• Suitable for feeder pillar protection on utility and industrial sites
• Ideal for main distribution panels in commercial buildings
• Used for protecting incoming supplies to motor control centres
• Can be used as a replacement for high-capacity fuses in switchgear

What voltage systems is it intended to protect?


It is specified for use on 415V installations typically found in three-phase distribution networks.

How does the fuse manage large fault currents?


The construction provides high rupture capacity to interrupt significant short-circuit currents safely.

What marking or approvals indicate standards compliance?


It carries markings aligned with BS, CE and EAC requirements and is manufactured to IEC 60269 standards.

Are there constraints on the fuse speed class for selective coordination?


The gU speed characteristic offers full-range protection, suitable where both overload and short-circuit clearing are required.

What installation form factor should installers expect?


The unit uses a Compact tag fuse form with a 49 x 131mm fuse element suited to tag fuse holders.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy