10A Cartridge Fuse, 1.5 x 0.58in

Subtotal (1 pack of 10 units)*

£249.15

(exc. VAT)

£298.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£249.15£24.915

*price indicative

RS Stock No.:
263-413
Mfr. Part No.:
TPA-10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10A

Fuse Size

1.5 x 0.58in

Voltage Rating

170V dc

COO (Country of Origin):
MX
The Eaton Fuse comes with indication pin. It features ferrule end to ferrule end connections. It is current limiting. It is RoHS compliant.

Orange ring for correct fuse position
Non Indicating

Related links