Eaton 15A Cartridge Fuse, 1.5 x 0.58in
- RS Stock No.:
- 260-703
- Mfr. Part No.:
- TPA-15
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£249.15
(exc. VAT)
£298.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £249.15 | £24.915 |
*price indicative
- RS Stock No.:
- 260-703
- Mfr. Part No.:
- TPA-15
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 15A | |
| Fuse Size | 1.5 x 0.58in | |
| Voltage Rating | 170V dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 15A | ||
Fuse Size 1.5 x 0.58in | ||
Voltage Rating 170V dc | ||
Non Compliant
- COO (Country of Origin):
- MX
The Eaton Fuse comes with indication pin. It features ferrule end to ferrule end connections. It is current limiting. It is RoHS compliant.
Orange ring for correct fuse position
Non Indicating
Non Indicating
Related links
- Eaton 40A Cartridge Fuse, 1.5 x 0.58in
- 10A Cartridge Fuse, 1.5 x 0.58in
- 25A Cartridge Fuse, 1.5 x 0.58in
- Eaton 15A Cartridge Fuse, 1.5 x 0.41in
- Eaton 15A T Melamine Cartridge Fuse, 1.5 x 0.41in
- Eaton 50A Cartridge Fuse, 1.5 x 0.5in
- Eaton 15A F Fibreglass Cartridge Fuse, 10 x 38mm
- Eaton 15A T Fibreglass Cartridge Fuse, 10 x 38mm


