100A Cartridge Fuses

Subtotal (1 pack of 3 units)*

£1,016.76

(exc. VAT)

£1,220.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,016.76£338.92

*price indicative

RS Stock No.:
262-317
Mfr. Part No.:
7.2BFGHA100
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

100A

Voltage Rating

7.2kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton fuse is designed for the protection of primary side transformers and is used in fuse switch combination units, fuse bases, and fuse switches. With a 100 A amperage rating and a breaking capacity of 40 kA, this cylindrical fuse 76 x 359 mm provides reliable protection.

Back up fuse according to IEC 60282-1 standard
Striker for indication

Related links