2A FF Cartridge Fuse, 1.5 x 0.41in

Subtotal (1 pack of 10 units)*

£338.19

(exc. VAT)

£405.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£338.19£33.819

*price indicative

RS Stock No.:
261-957
Mfr. Part No.:
KTK-R-2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

2A

Fuse Size

1.5 x 0.41in

Fuse Speed

FF

Voltage Rating

600V

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Bussmann series KTK-R fuse delivers exceptional protection with its fast-acting, dual-element design, perfect for a variety of applications. Designed specifically for industrial control panels, street lighting, and general lighting circuits, this current-limiting fuse provides reliable operation with an impressive interrupting rating of 200 kA at 600 Vac. Its rejection style offers a unique safeguard against accidental replacements with incompatible fuses, ensuring the utmost reliability. Compact yet robust, the KTK-R fuse not only adheres to strict safety standards, being RoHS compliant and CE marked, but also boasts a lightweight design for effortless installation. Trust this innovative fuse to protect your electrical systems while guaranteeing optimal performance across diverse applications.

Fast-acting response supports immediate fault clearance
Dual-element design enhances current limiting capabilities
Compact packaging allows for easy storage and handling
Built to withstand high interrupting ratings for maximum safety
Rejection style design prevents mismatched replacements
Lightweight construction simplifies installation processes
Compliant with industry standards for added peace of mind
Specifically tailored for diverse electrical applications

Related links