Eaton 2.5A T Melamine Cartridge Fuse, 1.5 x 0.41 in

Subtotal (1 pack of 10 units)*

£1,119.00

(exc. VAT)

£1,342.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,119.00£111.90

*price indicative

RS Stock No.:
261-900
Mfr. Part No.:
FNQ-R-2-1/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

2.5A

Product Type

Cartridge Fuse

Fuse Size

1.5 x 0.41 in

Fuse Speed

T

Voltage

600V

Body Material

Melamine

Overall Length

1.5in

Fuse Characteristics

Time Delay, Dual Element

Series

Bussmann

Diameter

10.3mm

Standards/Approvals

RoHS, CE

RoHS Status: Exempt

COO (Country of Origin):
MX

Eaton Cartridge Fuse, 2.5A Current Rating, 600V Voltage - FNQ-R-2-1/2


This cartridge fuse provides time-delayed overcurrent protection for control circuits and branch circuits in industrial electrical systems. It is a dual-element, current-limiting device designed to tolerate inrush currents while interrupting sustained faults at high prospective short-circuit levels, and is suited to panel and control transformer protection in automation and electrical installations.

Features & Benefits


• 200kA interrupting capacity limits prospective fault energy
• Time-delay response withstands motor and transformer inrush
• Dual-element construction reduces nuisance openings under surge
• Ferrule-to-ferrule ends allow straightforward inline replacement
• Non-indicating design simplifies installation in Compact assemblies
• Melamine tube offers robust insulation for elevated-voltage use

**Applications**


• Suitable for protecting small control transformers in panels
• Ideal for industrial control circuits with frequent inrush
• Used with branch circuit protection in factory automation
• Can be used for replacement cartridge fuse in equipment maintenance
• Suitable for distribution in motor control centres

What voltage environments is it rated for?


It is specified for use up to 600V AC, enabling deployment across common low-voltage industrial systems.

How does the device behave under short-duration overloads?


The time-delay characteristic permits continued operation through short surges while opening on prolonged overloads to prevent damage.

What connection style does it employ for installation?


It uses ferrule-ended connections at both terminations, permitting insertion into compatible holders or clips.

How does the fuse perform against high prospective fault currents?


The current-limiting design interrupts faults while restricting let-through energy at up to 200kA, reducing stress on downstream components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy