Eaton 4A T Melamine Cartridge Fuse, 1.5 x 0.41in

Subtotal (1 pack of 10 units)*

£435.86

(exc. VAT)

£523.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£435.86£43.586

*price indicative

RS Stock No.:
261-724
Mfr. Part No.:
FNQ-R-4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

4A

Fuse Size

1.5 x 0.41in

Fuse Speed

T

Voltage Rating

600V

Body Material

Melamine

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Fuse is an advanced protection Class CC current-limiting and time-delay fuse. It provides 10X better current limitation to help prevent equipment damage caused by short circuit events. The 200kA interrupting rating complies with NEC section 110.9 for today’s large capacity systems.

Can be sized according to NEC and UL requirements
Ideal for critical industrial or commercial applications
RoHS compliant

Related links