Eaton 800A Cartridge Fuse, 81 x 143mm
- RS Stock No.:
- 261-639
- Mfr. Part No.:
- GSGB800
- Brand:
- Eaton
Subtotal (1 unit)*
£350.34
(exc. VAT)
£420.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.34 |
*price indicative
- RS Stock No.:
- 261-639
- Mfr. Part No.:
- GSGB800
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 800A | |
| Fuse Size | 81 x 143mm | |
| Voltage Rating | 660V | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 800A | ||
Fuse Size 81 x 143mm | ||
Voltage Rating 660V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton High speed fuse is designed for advanced electrical applications, providing reliable protection in demanding semiconductor environments. With robust specifications that cater to both AC and DC systems, it ensures optimal performance while safeguarding your circuits. Its compact design makes it suitable for various installations, offering ease of integration without compromising on safety.
Compact dimensions enable flexible installation options
Compatible with high voltage ratings for versatile usage
CE compliant ensuring adherence to European safety standards
Offers a significant watt loss rating boosting energy efficiency
No fuse indicator simplifying the monitoring process
Compatible with high voltage ratings for versatile usage
CE compliant ensuring adherence to European safety standards
Offers a significant watt loss rating boosting energy efficiency
No fuse indicator simplifying the monitoring process
