580A Cartridge Fuse, 81 x 143mm

Subtotal (1 unit)*

£289.12

(exc. VAT)

£346.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£289.12

*price indicative

RS Stock No.:
261-945
Mfr. Part No.:
GSGB580
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

580A

Fuse Size

81 x 143mm

Voltage Rating

660V

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton High speed fuse is designed to provide unparalleled protection for a variety of applications including semiconductor and DC drives. Equipped with advanced technology, it delivers a reliable performance in demanding environments. The robust construction ensures longevity and durability, making it an essential component in power converters and rectifiers. With its wipe clean surface and optimised dimensions, this fuse not only fits seamlessly into your system but also enhances efficiency by minimising watt losses.

Specially designed for high speed applications
Constructed to meet stringent British standards
Durable and robust for extended operational life
Optimised dimensions for seamless integration
Minimises watt losses for enhanced efficiency
Ideal for use in power converters and rectifiers
Provides reliable protection for semiconductor applications
Engineered to handle high amperage ratings effortlessly

Related links