Eaton 800A Tag Fuse, 83 x 210mm, 0.35/0.66kV, 133/184mm
- RS Stock No.:
- 261-686
- Mfr. Part No.:
- TLM800
- Brand:
- Eaton
Subtotal (1 unit)*
£341.84
(exc. VAT)
£410.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.84 |
*price indicative
- RS Stock No.:
- 261-686
- Mfr. Part No.:
- TLM800
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 800A | |
| Fuse Size | 83 x 210mm | |
| Voltage Rating | 0.35/0.66kV | |
| Fuse Standard | BS88 | |
| Fixing Centres | 133/184mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 800A | ||
Fuse Size 83 x 210mm | ||
Voltage Rating 0.35/0.66kV | ||
Fuse Standard BS88 | ||
Fixing Centres 133/184mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage British standard fuse embodies reliability and robust performance, engineered for general industrial applications. This versatile component is designed to handle substantial power requirements, ensuring safety and efficiency in electrical systems. With an impressively high breaking capacity, it swiftly disconnects circuits in fault conditions, mitigating risks of damage and enhancing operational safety. Built to the BS88 standard, this fuse is perfectly suited to both AC and DC applications, marking it as a staple in modern electrical infrastructure. The compact dimensions and light weight make it suitable for various installations, enabling seamless integration into existing setups. Invest in a product that underscores the importance of adherence to electrical safety standards, ensuring peace of mind for any professional setting.
Robust design for exceptional durability in challenging environments
High breaking capacity to effectively safeguard electrical circuits
Compact size facilitates easy installation in tight spaces
Suitable for both AC and DC applications, ensuring versatility
Compliant with CE and RoHS standards, promoting environmental safety
Designed for use in general industrial applications, meeting diverse needs
Width and height specifications cater to various installation requirements
High breaking capacity to effectively safeguard electrical circuits
Compact size facilitates easy installation in tight spaces
Suitable for both AC and DC applications, ensuring versatility
Compliant with CE and RoHS standards, promoting environmental safety
Designed for use in general industrial applications, meeting diverse needs
Width and height specifications cater to various installation requirements
