800A Cartridge Fuse, 73 x 129mm

Subtotal (1 unit)*

£627.55

(exc. VAT)

£753.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£627.55

*price indicative

RS Stock No.:
263-199
Mfr. Part No.:
800SJ28
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

800A

Fuse Size

73 x 129mm

Voltage Rating

415V

COO (Country of Origin):
HU
The Eaton Fuse is engineered for demanding applications, offering outstanding reliability and protection. Designed for seamless integration into feeder pillars, this fuse boasts an impressive amperage rating of 800 A, ensuring that your electrical systems remain safe and efficient even under considerable load. With a voltage rating of 415 V and a compact design featuring dimensions of 73 x 129 mm, it is ideally suited for various industrial environments. This product not only complies with stringent industry standards but also incorporates advanced features such as slotted tags for easy installation. The robust breaking capacity of 80 kA reinforces its capability to manage unexpected surges, making it an essential component for your electrical distribution needs.

Simple installation process facilitates quick setup
High breaking capacity enhances protection against electrical faults
Supports compliance with essential industry standards and regulations
Optimal performance in diverse electrical distribution scenarios

Related links