800A Ceramic Cartridge Fuse, 130 x 220mm

Subtotal (1 unit)*

£130.95

(exc. VAT)

£157.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.95

*price indicative

RS Stock No.:
262-651
Mfr. Part No.:
800NHG4G NH4 FUSE 500V 800A AG
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

800A

Fuse Size

130 x 220mm

Voltage Rating

500V

Body Material

Ceramic

COO (Country of Origin):
ES
The Eaton Fuse delivers reliable protection for electrical systems, ensuring safety and optimal performance. Designed for industrial applications, this fuse integrates seamlessly to safeguard equipment against electrical overloads. Its robust construction, featuring a ceramic body, enhances durability while maintaining a compact profile for easy installation. This fuse is characterised by its high breaking capacity, effectively minimising downtime and maintenance costs. With an array of certifications, it adheres to international standards, providing peace of mind for engineers and facility managers alike.

Offers a top fuse status indicator for immediate visual feedback
Utilises insulated metal gripping lugs for secure and reliable connections
Employs slotted blade contacts for enhanced conductivity and performance
Designed with a square body for compatibility with a range of fuse bases
Provides both equipment and cable protection through its gL/gG category
Ensures compliance with CE and RoHS directives for environmentally responsible use

Related links