Eaton 1kA Ceramic Cartridge Fuse, 200 x 102mm
- RS Stock No.:
- 240-513
- Mfr. Part No.:
- 1000NHG4G 500V 1000A NH4 FUSE gG
- Brand:
- Eaton
Subtotal (1 unit)*
£138.61
(exc. VAT)
£166.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.61 |
*price indicative
- RS Stock No.:
- 240-513
- Mfr. Part No.:
- 1000NHG4G 500V 1000A NH4 FUSE gG
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 1kA | |
| Fuse Size | 200 x 102mm | |
| Voltage Rating | 500V | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 1kA | ||
Fuse Size 200 x 102mm | ||
Voltage Rating 500V | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- ES
The Eaton high-performance NH fuse from Eaton is designed to offer reliable protection for your electrical systems. Catering to various applications including industrial, utilities, and renewable energy, the fuse ensures optimal performance under the most demanding conditions. Featuring a robust ceramic body and slotted blade contacts, this fuse not only guarantees durability but also enhances safety with its top fuse status indicator. Its advanced gL/gG classification enables effective cable and equipment protection, making it a vital component for any operation requiring dependable electrical safety measures. Feel confident in your electrical infrastructures with this essential accompaniment, crafted to meet stringent compliance and certification standards.
Crafted with a robust ceramic body for exceptional durability
Designed with slotted blade contacts to enhance safety
Equipped with a top fuse status indicator for easy monitoring
Offers protection under gL/gG classification for diverse applications
Complies with IEC certifications for assured quality and reliability
Perfectly suited for use in utilities, solar, and wind energy sectors
Designed for simple integration with SD4-S NH fuse bases
Designed with slotted blade contacts to enhance safety
Equipped with a top fuse status indicator for easy monitoring
Offers protection under gL/gG classification for diverse applications
Complies with IEC certifications for assured quality and reliability
Perfectly suited for use in utilities, solar, and wind energy sectors
Designed for simple integration with SD4-S NH fuse bases


