630A Ceramic Cartridge Fuse, 130 x 220mm
- RS Stock No.:
- 262-263
- Mfr. Part No.:
- 630NHG4G 500V 630A NH4 FUSE gG
- Brand:
- Eaton
Subtotal (1 unit)*
£124.15
(exc. VAT)
£148.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.15 |
*price indicative
- RS Stock No.:
- 262-263
- Mfr. Part No.:
- 630NHG4G 500V 630A NH4 FUSE gG
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 630A | |
| Fuse Size | 130 x 220mm | |
| Voltage Rating | 500V | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 630A | ||
Fuse Size 130 x 220mm | ||
Voltage Rating 500V | ||
Body Material Ceramic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Fuse is engineered to provide reliable protection in industrial applications. Designed for circuits demanding high performance, this fuse boasts a robust NH4 construction, supporting up to 630 A at a voltage rating of 500 V. Its square body features knife blade contacts, ensuring optimal connectivity and minimal resistance. The inclusion of insulated metal gripping lugs enhances safety during installation and operation, while the top fuse status indicator provides visible assurance of functionality. This product is not just a fuse
its a vital component for securing electrical systems in utilities, solar, and wind applications, ensuring peace of mind wherever it is deployed.
High breaking capacity for enhanced safety during fault conditions
RoHS compliant ensuring minimal environmental impact
CE marked to signify adherence to European standards
Designed for easy integration with compatible fuse bases
Durable ceramic body construction for superior thermal management
Offers efficient cable and equipment protection in demanding environments
RoHS compliant ensuring minimal environmental impact
CE marked to signify adherence to European standards
Designed for easy integration with compatible fuse bases
Durable ceramic body construction for superior thermal management
Offers efficient cable and equipment protection in demanding environments
Related links
- 800A Ceramic Cartridge Fuse, 130 x 220mm
- Eaton 1.25kA Ceramic Cartridge Fuse, 200 x 102mm
- Eaton 1kA Ceramic Cartridge Fuse, 200 x 102mm
- Legrand 10A Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 630A NH Fuse 690V
- Eaton 2A Slow-Blow Ceramic Cartridge Fuse, 50 x 21.5mm
- Legrand 4A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 8A Ceramic Cartridge Fuse, 10 x 38mm


