Eaton 630A Cartridge Fuse, 84 x 200mm

Subtotal (1 unit)*

£1,337.58

(exc. VAT)

£1,605.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,337.58

*price indicative

RS Stock No.:
261-423
Mfr. Part No.:
TLU630
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

630A

Fuse Size

84 x 200mm

Voltage Rating

660V

COO (Country of Origin):
HU
The Eaton Bussmann series low voltage fuse is specifically designed for high performance applications where reliability and safety are paramount. With a robust construction and adherence to British standards, this fuse ensures optimal protection for electrical systems. It is ideal for general industrial applications, offering peace of mind with impressive breaking capacity and compliance with multiple industry standards. Whether used in AC or DC environments, this fuse is built to meet demanding operational requirements while providing exceptional durability and efficiency.

Offers exceptional breaking capacity of 80 kA for reliable circuit protection
Designed for use in a range of general industrial applications
Meets stringent compliance standards including CE and RoHS certifications
Features robust construction for prolonged service life in demanding environments
Incorporates unique centre bolted tags for secure and stable connections
Compact dimensions allow for easy integration into existing systems

Related links