Eaton 630A Tag Fuse, 71 x 150mm, 400V
- RS Stock No.:
- 262-547
- Mfr. Part No.:
- 630NHG3B-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£54.23
(exc. VAT)
£65.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £54.23 | £18.077 |
*price indicative
- RS Stock No.:
- 262-547
- Mfr. Part No.:
- 630NHG3B-400
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 630A | |
| Fuse Size | 71 x 150mm | |
| Voltage Rating | 400V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 630A | ||
Fuse Size 71 x 150mm | ||
Voltage Rating 400V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse that provides reliable protection for industrial applications. Designed with precision engineering and advanced safety features, it caters to the highest standards in electrical safety and efficiency. With its dual indicator system and live gripping lugs, this fuse-link ensures optimal functionality in demanding environments. The unique square body design and knife blade contacts facilitate easy installation and maintenance. Boasting an impressive breaking capacity of 120 kA, this product excels in protecting downstream equipment from overload and short circuit scenarios. It meets stringent compliance requirements including IEC 60269-1 and RoHS, underscoring its quality and safety credentials.
Designed for low voltage applications, enhancing operational safety
High breaking capacity for effective protection against electrical faults
Robust construction with ceramic body material for durability
Equipped with a combination fuse status indicator for easy monitoring
Compatible with a variety of horizontal fuse switch-disconnectors
Compact dimensions allowing for efficient use of space in installations
High breaking capacity for effective protection against electrical faults
Robust construction with ceramic body material for durability
Equipped with a combination fuse status indicator for easy monitoring
Compatible with a variety of horizontal fuse switch-disconnectors
Compact dimensions allowing for efficient use of space in installations
