Eaton 355A NH Fuse, 71 x 54 x 150mm, 400V ac
- RS Stock No.:
- 261-562
- Mfr. Part No.:
- 355NHG2B-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£38.85
(exc. VAT)
£46.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £38.85 | £12.95 |
*price indicative
- RS Stock No.:
- 261-562
- Mfr. Part No.:
- 355NHG2B-400
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 355A | |
| Fuse Size | 71 x 54 x 150mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 355A | ||
Fuse Size 71 x 54 x 150mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse, part of the bussmann series, represents the pinnacle of reliability and performance in electrical protection solutions. Designed to manage the demanding conditions of industrial applications, this fuse ensures optimal safety and durability with its robust construction. Featuring a square body with knife blade contacts, it is engineered to handle high current ratings effectively, making it an ideal choice for key sectors such as utilities, solar, and wind. The dual indicator system provides clear visibility of the fuse status, while the metal gripping lugs enhance live gripping capabilities. This innovative component is not only compliant with stringent international standards but also guarantees seamless integration with existing NH fuse bases and protective gear, ensuring a comprehensive protective solution for your electrical infrastructure.
Designed for high performance in industrial environments
Equipped with combination fuse status indicators for easy monitoring
Robust ceramic body construction adds to its durability
Includes an insulation feature with insulated metal gripping lugs
Compatible with a variety of NH fuse bases and panels
Delivers efficient cable and equipment protection
Custom designed for seamless integration into existing systems
Supports a wide range of applications across various industries
Equipped with combination fuse status indicators for easy monitoring
Robust ceramic body construction adds to its durability
Includes an insulation feature with insulated metal gripping lugs
Compatible with a variety of NH fuse bases and panels
Delivers efficient cable and equipment protection
Custom designed for seamless integration into existing systems
Supports a wide range of applications across various industries
