750A Cartridge Fuse, 84 x 200mm
- RS Stock No.:
- 263-411
- Mfr. Part No.:
- TLU750
- Brand:
- Eaton
Subtotal (1 unit)*
£1,377.55
(exc. VAT)
£1,653.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,377.55 |
*price indicative
- RS Stock No.:
- 263-411
- Mfr. Part No.:
- TLU750
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 750A | |
| Fuse Size | 84 x 200mm | |
| Voltage Rating | 660V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 750A | ||
Fuse Size 84 x 200mm | ||
Voltage Rating 660V | ||
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage british standard fuse represents an essential component for general industrial applications, designed to deliver robust performance and dependable protection. This fuse, tailored for both AC and DC operations, boasts a notable amperage rating of 750 A and a voltage rating of 660 V, making it suitable for diverse electrical demands. With its compliance to international standards such as BS88 and IEC 60269, it assures users of both quality and safety in electrical installations.
Designed specifically for British standard applications
Robust breaking capacity allows for effective protection against overcurrent
Compact dimensions ensure compatibility with various installations
CE and UKCA markings certify compliance with essential regulatory standards
Constructed for both AC and DC voltage types to enhance versatility
Robust breaking capacity allows for effective protection against overcurrent
Compact dimensions ensure compatibility with various installations
CE and UKCA markings certify compliance with essential regulatory standards
Constructed for both AC and DC voltage types to enhance versatility
Related links
- Eaton 630A Cartridge Fuse, 84 x 200mm
- Schneider Electric LA9Z Series , 55 x 84 x 200mm DIN Rail Enclosure
- 750A Tag Fuse 0.35/0.66kV, 133/184mm
- Selco Thermal Fuse +84°C 10 A, 250V ac
- 3.15A Cartridge Fuse, 51 x 537mm
- 125A Cartridge Fuse, 76 x 292mm
- 5A Cartridge Fuse, 142 x 20.6mm
- 100A Cartridge Fuse, 76 x 292mm


