Eaton 20A Cartridge Fuse, 11 x 26mm
- RS Stock No.:
- 260-730
- Mfr. Part No.:
- C1520
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£34.26
(exc. VAT)
£41.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £34.26 | £3.426 |
*price indicative
- RS Stock No.:
- 260-730
- Mfr. Part No.:
- C1520
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 11 x 26mm | |
| Voltage Rating | 240V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 11 x 26mm | ||
Voltage Rating 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Low Voltage Standard Fuse from Bussmann series is designed to provide reliable protection for electrical systems. Designed to manage electrical flow efficiently, this 20A fuse withstands a voltage rating of 240V, making it an essential component in safeguarding your electrical circuits. Its compact dimensions of 11 x 26 mm ensure it fits seamlessly into standard fuse holders, while the robust construction adheres to crucial compliance standards.
Reliable performance for consumer unit applications
Compact design facilitates easy installation
Offers high breaking capacity for enhanced safety
Complies with CE and RoHS standards for environmental assurance
Ideal for use in residential and commercial electrical systems
Ensures consistent and efficient management of electrical flow
Compact design facilitates easy installation
Offers high breaking capacity for enhanced safety
Complies with CE and RoHS standards for environmental assurance
Ideal for use in residential and commercial electrical systems
Ensures consistent and efficient management of electrical flow


