Eaton 6.3A Cartridge Fuses
- RS Stock No.:
- 254-876
- Mfr. Part No.:
- 24ADIHL6.3
- Brand:
- Eaton
Subtotal (1 unit)*
£868.20
(exc. VAT)
£1,041.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £868.20 |
*price indicative
- RS Stock No.:
- 254-876
- Mfr. Part No.:
- 24ADIHL6.3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6.3A | |
| Voltage Rating | 24kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6.3A | ||
Voltage Rating 24kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Fuse is a medium voltage protection device with a 6.3 A amperage rating and a 24 kV AC voltage rating. It offers a breaking capacity of 12 kA and operates at a minimum frequency of 50 Hz. Classified as a back-up fuse according to IEC 60282-1 standards, it provides reliable fault interruption and protection for electrical systems in medium voltage applications.
Certified to BS 2692-1
Built in striker fuse indicator
Built in striker fuse indicator
Related links
- Eaton 6.3A Cartridge Fuse, 25 x 140mm
- Eaton 6.3A Cartridge Fuse, 50 x 442mm
- Eaton 6.3A Cartridge Fuse, 25.4 x 195mm
- Eaton 6.3A Cartridge Fuse, 142 x 25.4mm
- Eaton 6.3A Cartridge Fuse, 195 x 25.4mm
- Eaton 6.3A Cartridge Fuse, 51 x 292mm
- Eaton 6.3A Cartridge Fuse, 51 x 192mm
- Eaton 6.3A T Ceramic Cartridge Fuse, 5 x 20mm


