Eaton 25A Cartridge Fuse, 51 x 292mm
- RS Stock No.:
- 246-021
- Mfr. Part No.:
- 12FDLNJ25
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£680.10
(exc. VAT)
£816.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £680.10 | £226.70 |
*price indicative
- RS Stock No.:
- 246-021
- Mfr. Part No.:
- 12FDLNJ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 25A | |
| Fuse Size | 51 x 292mm | |
| Voltage Rating | 12kV | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 25A | ||
Fuse Size 51 x 292mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton DIN Fuse is engineered for exceptional reliability and performance in demanding electrical environments. Designed specifically for transformer protection, this fuse provides a dependable solution for indoor use where safety and efficiency are paramount. With its robust design, the fuse accommodates a voltage rating of 12 kV and features a breaking capacity of 50 kA, making it an ideal choice for primary side transformer applications. The compact dimensions of 51 x 292 mm ensure easy installation in standard DIN rail systems, while the non-indicating fuse indicator offers simplicity and peace of mind. This fuse exemplifies world-class engineering with certification to key industry standards, ensuring it meets the high expectations of professionals in the electrical sector.
Robust construction guarantees long-lasting performance in various applications
Non-indicating feature simplifies maintenance and monitoring
Designed specifically for transformer protection allows for tailored functionality
Compliance with DIN 43625 and IEC60282-1 standards assures quality and safety
Non-indicating feature simplifies maintenance and monitoring
Designed specifically for transformer protection allows for tailored functionality
Compliance with DIN 43625 and IEC60282-1 standards assures quality and safety
