Eaton 31.5A Cartridge Fuses

Subtotal (1 pack of 3 units)*

£987.39

(exc. VAT)

£1,184.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£987.39£329.13

*price indicative

RS Stock No.:
246-012
Mfr. Part No.:
12BFGHA31.5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

31.5A

Voltage Rating

12kV

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton air fuse is a medium voltage protection device with a 31.5 A amperage rating and a 12 kV AC voltage rating. It offers a breaking capacity of 40 kA and operates at a minimum frequency of 50 Hz. It ensures reliable fault interruption and efficient protection for medium voltage electrical systems.

Back up fuse according to IEC 60282-1 standard
Built in striker fuse indicator

Related links