Eaton 31.5A Cartridge Fuses
- RS Stock No.:
- 240-268
- Mfr. Part No.:
- 12BDGHA35.5
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,283.38
(exc. VAT)
£1,540.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,283.38 | £427.793 |
*price indicative
- RS Stock No.:
- 240-268
- Mfr. Part No.:
- 12BDGHA35.5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 31.5A | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 31.5A | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton air fuse is a medium voltage protection device with a 35.5 A amperage rating and a 12 kV AC voltage rating. It features a breaking capacity of 40 kA and operates at a minimum frequency of 50 Hz. It provides reliable fault interruption and effective protection for medium voltage electrical systems.
Back up fuse according to IEC 60282-1 standard
Built in striker fuse indicator
Built in striker fuse indicator


