Eaton 56A Cartridge Fuses, 76 x 359mm
- RS Stock No.:
- 244-652
- Mfr. Part No.:
- 12BFGHO56
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£1,224.63
(exc. VAT)
£1,469.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,224.63 | £408.21 |
*price indicative
- RS Stock No.:
- 244-652
- Mfr. Part No.:
- 12BFGHO56
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 56A | |
| Fuse Size | 76 x 359mm | |
| Voltage Rating | 12kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 56A | ||
Fuse Size 76 x 359mm | ||
Voltage Rating 12kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Air Fuse is specially designed for medium voltage applications, offering exceptional performance in protecting primary side transformers. Engineered with a breaking capacity of 40 kA, this fuse provides robust safety and reliability within fuse switch combination units. The cleverly designed cylindrical shape and offset bolted tags ensure secure mounting, facilitating easy installation in various configurations. Its construction size complements standard industry dimensions while the added fuse indicator with striker enhances operational awareness. This product is not just about protection
it's a critical component for ensuring the efficiency and longevity of electrical systems.
Suitable for both low and high-frequency applications
Specialised mounting method for simple and effective installation
Equipped with a dedicated fuse indicator for immediate fault detection
Perfectly calibrated to provide optimum performance in medium voltage systems
Meets stringent British Standard compliance for quality assurance
Specialised mounting method for simple and effective installation
Equipped with a dedicated fuse indicator for immediate fault detection
Perfectly calibrated to provide optimum performance in medium voltage systems
Meets stringent British Standard compliance for quality assurance


