Eaton 25A Cartridge Fuse, 140 x 100mm

Subtotal (1 pack of 10 units)*

£8.92

(exc. VAT)

£10.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.92£0.892

*price indicative

RS Stock No.:
240-232
Mfr. Part No.:
1713626 LPC25-ADAPTER
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Fuse Size

140 x 100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Adapter Plate is meticulously designed to enhance the functionality of Eaton’s industrial switch disconnectors. Offering a perfect blend of practicality and performance, this product provides reliable connectivity for various applications. Crafted to meet stringent compliance standards, it ensures a superior fit and secure operation within switchgear systems. The adapter plate is lightweight yet robust, designed for easy installation in diverse environments, with optimal resistance to common external factors.

Compact design for effortless integration
Constructed to comply with CE regulations ensuring quality and safety
Designed to perform optimally across a wide temperature range
Offers a degree of protection that supports equipment durability
Designed to facilitate easy assembly and disassembly saving time
Lightweight construction simplifies handling during installation
Supports efficient heat dissipation for improved performance

Related links