iMaXX 50A Car Fuse, 58V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£10.01

(exc. VAT)

£12.01

(inc. VAT)

RS Stock No.:
288-7386
Distrelec Article No.:
301-22-074
Mfr. Part No.:
CF050
Brand:
iMaXX
Find similar products by selecting one or more attributes.
Select all

Brand

iMaXX

Current Rating

50 A

Product Type

Car Fuse

Voltage

58 V

Body Material

Ceramic

Distrelec Product Id

30122074

Height

11.8 mm

Length

23.5 mm

Series

CF

Standards/Approvals

No

COO (Country of Origin):
TW
The Auto Fuse with a rating of 50A and a voltage limit of 58V is designed to provide robust overcurrent protection in automotive electrical systems. This fuse is suitable for use in vehicles, ensuring the safety and reliability of the electrical circuits by interrupting the flow of current in the event of an overload or short circuit.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy