iMaXX 100A Blue Blade Automotive Fuse, 58V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£3.726

(exc. VAT)

£4.471

(inc. VAT)

RS Stock No.:
288-4882
Distrelec Article No.:
110-29-343
Mfr. Part No.:
MDP100
Brand:
iMaXX
Find similar products by selecting one or more attributes.
Select all

Brand

iMaXX

Current Rating

100A

Fuse Type

Blade

Voltage Rating

58V dc

Colour

Blue

COO (Country of Origin):
JP
The auto fuse featuring a melting element visible through the top of the fuse, enabling easy inspection of its status. Additionally, it's constructed with a self-extinguishing high-temperature resistive plastic body, enhancing safety by mitigating the risk of fire or damage due to overheating. These features ensure reliable performance and safety in automotive electrical systems.

Copper, low resistance, terminals
RoHS compliant

Related links