iMaXX 80A White Automotive Fuse, 58V dc
- RS Stock No.:
- 288-4881
- Distrelec Article No.:
- 110-29-344
- Mfr. Part No.:
- MDP080
- Brand:
- iMaXX
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.64
(exc. VAT)
£6.77
(inc. VAT)
- RS Stock No.:
- 288-4881
- Distrelec Article No.:
- 110-29-344
- Mfr. Part No.:
- MDP080
- Brand:
- iMaXX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Current Rating | 80A | |
| Product Type | Automotive Fuse | |
| Voltage | 58V dc | |
| Colour | White | |
| Body Material | Polyamide | |
| Width | 12mm | |
| Length | 41mm | |
| Standards/Approvals | No | |
| Series | MDP | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Current Rating 80A | ||
Product Type Automotive Fuse | ||
Voltage 58V dc | ||
Colour White | ||
Body Material Polyamide | ||
Width 12mm | ||
Length 41mm | ||
Standards/Approvals No | ||
Series MDP | ||
The auto fuse featuring a melting element visible through the top of the fuse, enabling easy inspection of its status. Additionally, it's constructed with a self-extinguishing high-temperature resistive plastic body, enhancing safety by mitigating the risk of fire or damage due to overheating. These features ensure reliable performance and safety in automotive electrical systems.
Copper, low resistance, terminals
RoHS compliant

