iMaXX 40A Orange Automotive Fuse, 80V dc
- RS Stock No.:
- 288-4425
- Distrelec Article No.:
- 300-28-056
- Mfr. Part No.:
- F1840
- Brand:
- iMaXX
Subtotal (1 unit)*
£2.16
(exc. VAT)
£2.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.16 |
*price indicative
- RS Stock No.:
- 288-4425
- Distrelec Article No.:
- 300-28-056
- Mfr. Part No.:
- F1840
- Brand:
- iMaXX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Current Rating | 40A | |
| Product Type | Automotive Fuse | |
| Voltage | 80V dc | |
| Colour | Orange | |
| Body Material | Polyamide | |
| Standards/Approvals | RoHS Conforms, REACH Regulation No SVHC | |
| Breaking Capacity | 1000A | |
| Series | F1800 | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Current Rating 40A | ||
Product Type Automotive Fuse | ||
Voltage 80V dc | ||
Colour Orange | ||
Body Material Polyamide | ||
Standards/Approvals RoHS Conforms, REACH Regulation No SVHC | ||
Breaking Capacity 1000A | ||
Series F1800 | ||
The fuse is rated for 40A and has a maximum voltage of 80V. It's designed to protect electrical circuits from overcurrent conditions, ensuring safe operation by interrupting the flow of current when necessary.
Meets international specifications and standards
Tin plated copper blades
Rating marked on top using OCR font
