RND 5A Orange Automotive, Blade Automotive Fuse, 32V No
- RS Stock No.:
- 697-324
- Mfr. Part No.:
- RND 170-00220
- Brand:
- RND
Subtotal (1 pack of 10 units)*
£0.32
(exc. VAT)
£0.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £0.32 | £0.032 |
*price indicative
- RS Stock No.:
- 697-324
- Mfr. Part No.:
- RND 170-00220
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Current Rating | 5A | |
| Fuse Type | Automotive, Blade | |
| Blade Size | Regular | |
| Voltage Rating | 32V | |
| Colour | Orange | |
| Includes Indicator | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Current Rating 5A | ||
Fuse Type Automotive, Blade | ||
Blade Size Regular | ||
Voltage Rating 32V | ||
Colour Orange | ||
Includes Indicator No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Automotive Blade Fuse is an essential component designed to safeguard your vehicles electrical systems. This fuse type is particularly suited for automotive applications, offering a reliable solution for various electrical circuits. Its slow-blow characteristic ensures that it can accommodate temporary surges in current without tripping, thus providing a stable power flow and enhancing overall safety. The robust construction ensures durability, making it an ideal choice for both professional and DIY automotive repairs. With a range of colours corresponding to different rated currents, this product not only aids in easy identification but also ensures compatibility with various systems. Whether you're repairing an existing circuit or upgrading your vehicle's electrical setup, this blade fuse serves as an indispensable part of your toolkit.
Available in various colours for quick identification
Durable construction for long-lasting reliability
Helps prevent electrical failures and enhances safety
Durable construction for long-lasting reliability
Helps prevent electrical failures and enhances safety
Related links
- Phoenix Contact 40A Orange Automotive Car Fuse, 32V No
- iMaXX 150A Orange Automotive Automotive Fuse, 32V dc With Indicator
- iMaXX 30A Orange Blade Automotive Fuse, 58V dc
- Phoenix Contact 5A Brown Automotive Car Fuse, 32V No
- iMaXX 3A Violet Blade Fuse Automotive Fuse, 32V
- Phoenix Contact 10A Red Automotive Car Fuse, 32V No
- RS PRO 15A Blue Blade Car Fuse, 32V dc
- RS PRO 3A Violet Blade Car Fuse, 32V dc