Littelfuse 30A Green Blade Car Fuse, 32V dc
- RS Stock No.:
- 220-0943
- Mfr. Part No.:
- 0297030.L
- Brand:
- Littelfuse
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 220-0943
- Mfr. Part No.:
- 0297030.L
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 30A | |
| Fuse Type | Blade | |
| Blade Size | Mini | |
| Voltage Rating | 32V dc | |
| Colour | Green | |
| Length | 10.9mm | |
| Width | 3.8mm | |
| Height | 16.3mm | |
| Body Material | Plastic | |
| Fuse Speed | F | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Operating Temperature Range | -40 → +125 °C | |
| Breaking Capacity at Maximum Voltage Rating | 1000 A | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 30A | ||
Fuse Type Blade | ||
Blade Size Mini | ||
Voltage Rating 32V dc | ||
Colour Green | ||
Length 10.9mm | ||
Width 3.8mm | ||
Height 16.3mm | ||
Body Material Plastic | ||
Fuse Speed F | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Operating Temperature Range -40 → +125 °C | ||
Breaking Capacity at Maximum Voltage Rating 1000 A | ||
Related links
- Eaton 30A Green Car Fuse, 32V dc
- Littelfuse 2A Grey Blade Car Fuse, 32V dc
- Littelfuse 15A Blue Blade Car Fuse, 32V dc
- Wickmann 4A Pink Blade Car Fuse, 32V dc
- Littelfuse 40A Green Car Fuse, 32V dc
- Littelfuse 125A Green Car Fuse, 32V dc
- Phoenix Contact 30A Green Car Fuse, 32V
- Littelfuse 250A Pink Car Fuse, 32V dc
