Littelfuse 2A Grey Blade Car Fuse, 32V dc

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.217

(exc. VAT)

£0.26

(inc. VAT)

RS Stock No.:
219-3536
Mfr. Part No.:
0297002.LXN
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

2A

Fuse Type

Blade

Blade Size

Mini

Voltage Rating

32V dc

Colour

Grey

Length

10.9mm

Width

3.8mm

Height

16.3mm

Body Material

Plastic

Fuse Speed

F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Operating Temperature Range

-40 → +125 °C

Breaking Capacity at Maximum Voltage Rating

1000 A

'MINIFUSE' 297 Series


The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.

Features:
Temperature Range: -40˚C to +125˚C
Miniature fuses to SAE J2 077
Can also be used for low voltage applications
Body thickness 3.81mm
32Vdc

Related links