Littelfuse 400A Automotive Fuse, 48V
- RS Stock No.:
- 522-971
- Mfr. Part No.:
- 157.5701.6401
- Brand:
- Littelfuse
Subtotal (1 pack of 50 units)*
£940.20
(exc. VAT)
£1,128.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £940.20 | £18.804 |
*price indicative
- RS Stock No.:
- 522-971
- Mfr. Part No.:
- 157.5701.6401
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 400A | |
| Product Type | Automotive Fuse | |
| Voltage | 48V | |
| Standards/Approvals | RoHS | |
| Series | 157.5701 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 400A | ||
Product Type Automotive Fuse | ||
Voltage 48V | ||
Standards/Approvals RoHS | ||
Series 157.5701 | ||
- COO (Country of Origin):
- MX
