Murata, Surface Mount Ceramic Capacitor Kit 10 pieces
- RS Stock No.:
- 175-3495
- Mfr. Part No.:
- DKKIT-EA300
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-3495
- Mfr. Part No.:
- DKKIT-EA300
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Kit Includes | Capacitors | |
| Number of Pieces | 10 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Ceramic | |
| Maximum Capacitance | 1500pF | |
| Voltage Range | 1300V ac | |
| Maximum Voltage | 1300V ac | |
| Capacitance Range | 10 pF → 1500pF | |
| Minimum Capacitance | 10pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Kit Includes Capacitors | ||
Number of Pieces 10 | ||
Mounting Type Surface Mount | ||
Dielectric Material Ceramic | ||
Maximum Capacitance 1500pF | ||
Voltage Range 1300V ac | ||
Maximum Voltage 1300V ac | ||
Capacitance Range 10 pF → 1500pF | ||
Minimum Capacitance 10pF | ||
Murata Capacitor Sample Kit
The Murata capacitor safety sample kit comprises of 10 different value of capacitors and 10 pieces each. This kit contains capacitors of values ranging from 10pF to 1500pF.
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
