RND Electrolytic Capacitor Latching Changeover Contact Illuminated, Red, Electronic, IP68

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-850
Mfr. Part No.:
RND 210-00768
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Electrolytic Capacitor

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

Changeover Contact

Housing Material

Stainless Steel

LED Colour

Red

Illuminated

Yes

Maximum Input Voltage

30V dc

Output Type

Electronic

Minimum Input Voltage

5V dc

Housing Colour

Silver

Actuator Colour

Silver

Series

RND 210

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC

Height

19mm

Current Rating

1.5A

COO (Country of Origin):
TW
The RND touch-sensitive device designed for electronic applications, utilising Advanced capacitive technology to enhance user interaction with devices efficiently and reliably.

Built-in MCU for streamlined operation

Operates within a DC voltage range of 5 to 30V

Features adjustable touch sensitivity for customisation

Offers reverse current protection on the power supply pin

Endures operational life cycles up to 1 million

Impressively low contact resistance ensures effective performance

Complies with rigorous reliability testing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy