Eaton 3 Position 60 °, Rotary Actuator 20 A
- RS Stock No.:
- 255-093
- Mfr. Part No.:
- 222730 T0-4-88/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£77.88
(exc. VAT)
£93.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.88 |
*price indicative
- RS Stock No.:
- 255-093
- Mfr. Part No.:
- 222730 T0-4-88/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Depth | 102mm | |
| Width | 8mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, VDE | |
| Hazardous Area Certification | No | |
| Length | 137mm | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Depth 102mm | ||
Width 8mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, VDE | ||
Hazardous Area Certification No | ||
Length 137mm | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Changeover switch is designed for effortless control in various applications. This robust device is engineered to handle significant electrical loads with precision and reliability. Featuring four contact units, it ensures operational excellence in demanding environments. The maintained function, including an Off position, caters to user flexibility, allowing for easy toggling between different operational states.
Surface mounting allows for diverse installation options
Designed for exceptional mechanical lifespan and reliability
Features a robust plastic enclosure resistant to harsh conditions
Delivers optimal performance across varying operational temperatures
Complies with numerous international safety and quality certifications
Significantly reduces installation complexity with its intuitive design
Related links
- Eaton 3 Position 60 °, Short Lever Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Rotary Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
