Eaton 8 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 255-090
- Mfr. Part No.:
- 222675 T0-4-146/I1
- Brand:
- Eaton
Subtotal (1 unit)*
£77.56
(exc. VAT)
£93.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.56 |
*price indicative
- RS Stock No.:
- 255-090
- Mfr. Part No.:
- 222675 T0-4-146/I1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 8 | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Toggle | |
| Depth | 102mm | |
| Length | 137mm | |
| Width | 8mm | |
| Standards/Approvals | VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 400000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 8 | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Toggle | ||
Depth 102mm | ||
Length 137mm | ||
Width 8mm | ||
Standards/Approvals VDE 0660, VDE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Mechanical Life 400000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Step switch is engineered for superior performance in demanding environments. This surface-mounted device excels in providing reliable control with a robust design that accommodates a variety of applications. It features a 20 A operational capability and is designed with four contact units, ensuring consistent and durable operation. The step switch not only meets safety standards with an IP65 rating, but also offers an impressive mechanical lifespan of up to 400,000 operations. Its compact form factor allows for flexible installation while maintaining ease of use, making it an essential component for modern control systems. Whether you're in industrial settings or commercial installations, this device promises efficiency and dependability, helping you to streamline operations effectively.
Surface-mounted design simplifies installation in various settings
Maintained contact mechanism enhances operational reliability
IP65 rating ensures protection against dust and moisture
Offers a significant mechanical lifecycle, reducing the need for frequent replacements
Temperature range allows for optimal performance in varying climatic conditions
Robust actuator function supports user-friendly operation
Damp heat resistance makes it suitable for challenging environments
Equipped with multiple contact arrangements for versatile applications
Easily integrates with existing systems without complex modifications
Constructed to meet international safety standards for peace of mind
Related links
- Eaton 8 Position 45 °, Toggle Actuator 20 A
- Eaton 8 Position 30 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 8 Position 45 °, Toggle Actuator 63 A
- Eaton 8 Position 45 °, Toggle Actuator 32 A
